High-performance RF detector operating across a wide 100 MHz to 40000 MHz frequency band. Achieves ±1 dB accuracy, ideal for demanding automotive applications. Features a compact 8-pin DFN EP package and operates from a 2.7 V to 3.6 V supply, drawing a typical 30 mA current. Suitable for extended temperature ranges from -40 °C to 105 °C, with a maximum output voltage of 5 V.
Analog Devices LTC5596IDC#TRMPBF technical specifications.
| Frequency Band | 100 to 40000MHz |
| Min Operating Supply Voltage | 2.7V |
| Accuracy | ±1dB |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Output Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5596IDC#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.