
Quadrature modulator operating at 1.6GHz, featuring a 2dBm output power and 8.5dBm P1dB. This integrated circuit is housed in a 24-pin QFN EP package and consumes 200mA of operating supply current. Designed for RF and wireless applications, it is supplied in a rail/tube format and is RoHS compliant.
Analog Devices LTC5598IUF#PBF technical specifications.
| Package/Case | QFN EP |
| Operating Supply Current | 200mA |
| Output Power (dBm) | 2dBm |
| P1dB | 8.5dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 899.9MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5598IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
