
Quadrature modulator IC for RF applications, featuring a QFN EP package. Operates with a 200mA supply current and delivers 2dBm output power. Exhibits a P1dB of 8.5dBm, tested at 899.9MHz. Supplied on tape and reel and is RoHS compliant.
Analog Devices LTC5598IUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Operating Supply Current | 200mA |
| Output Power (dBm) | 2dBm |
| P1dB | 8.5dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 899.9MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5598IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
