Quadrature modulator IC operating up to 1.3 GHz. Features a 24-pin QFN EP package. Offers a wide operating temperature range from -40 °C to 105 °C. Supply voltage range is 2.7 V to 3.6 V with a maximum supply current of 35 mA. This device is not programmable.
Analog Devices LTC5599IUF#PBF technical specifications.
| Device Type | Modulator |
| Modulation Type | Quadrature |
| Maximum I/Q Frequency | 1300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Programmability | No |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Supply Current | 0.035A |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5599IUF#PBF to view detailed technical specifications.
No datasheet is available for this part.