
72-pin Quad Flat No Lead (QFN) exposed pad surface mount module for 802.15.4 wireless applications. Operates within the 2400 MHz to 2483.5 MHz frequency range, supporting a maximum data rate of 250 Kbps via DSSS modulation. Features 15 channels and a wide operating temperature range of -55°C to 105°C. The 10mm x 10mm x 0.83mm plastic package offers a 0.5mm pin pitch. Designed for 2.1V to 3.76V supply voltages.
Analog Devices LTC5800HUQ-WHMA#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Maximum Data Rate | 250(Typ)Kbps |
| Modulation Technique | DSSS |
| Number of Channels | 15 |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 3.76V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC5800HUQ-WHMA#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.