
Dual-channel, general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.05V/µs slew rate. This CMOS IC offers a low input bias current of 0.2pA and a 7µV input offset voltage, with a high voltage gain of 125dB. Operates from 2.7V to 5.5V supply voltages, consuming 55µA quiescent current and delivering 25mA output current per channel. Achieves 91dB CMRR and 125dB PSRR, packaged in an 8-MSOP for operation between -40°C and 85°C.
Analog Devices LTC6078AHMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 760kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6078AHMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
