
Dual general-purpose operational amplifier featuring Rail-to-Rail input/output. Offers a 750kHz gain bandwidth product and 130dB voltage gain. Operates from a 2.7V to 5.5V supply with a low 55µA quiescent current. Achieves 91dB CMRR and 100dB PSRR, with a low 10µV input offset voltage and 0.2pA input bias current. Packaged in an 8-pin MSOP for surface mounting, this CMOS amplifier is RoHS compliant.
Analog Devices LTC6078AIMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6078AIMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
