
Analog Devices LTC6078AIMS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6078AIMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
