
Dual-channel, general-purpose operational amplifier featuring a 750kHz gain bandwidth product and rail-to-rail output. This CMOS IC offers a low input bias current of 0.2pA and a 7µV input offset voltage. Operating from 2.7V to 5.5V, it provides 130dB voltage gain, 91dB CMRR, and 100dB PSRR. The amplifier delivers 25mA output current per channel with a 0.05V/µs slew rate and a quiescent current of 55µA. Packaged in an 8-MSOP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC6078AIMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6078AIMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.