Quad operational amplifier featuring CMOS technology, a 750kHz gain bandwidth product, and 130dB voltage gain. This general-purpose op-amp offers a low input offset voltage of 10µV and an exceptionally low input bias current of 0.2pA. Designed for surface mount applications in a DFN EP package, it operates from a 2.7V to 5.5V supply range. Key performance metrics include a 91dB CMRR and 100dB PSRR, with an output current capability of 25mA per channel.
Analog Devices LTC6079CDHC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6079CDHC to view detailed technical specifications.
No datasheet is available for this part.