The LTC6079CDHC#TR is a general purpose amplifier with a gain bandwidth product of 750kHz and an input bias current of 0.2pA. It has an input offset voltage of 10uV and an operating supply current of 55uA. The amplifier is available in a surface mount package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Analog Devices LTC6079CDHC#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6079CDHC#TR to view detailed technical specifications.
No datasheet is available for this part.