
Quad operational amplifier featuring a 750kHz gain bandwidth product and 125dB voltage gain. This general-purpose CMOS amplifier offers a low input offset voltage of 7uV and a minimal input bias current of 0.2pA. With a 5.5V maximum supply voltage and 55uA operating supply current, it provides 25mA output current per channel. The device boasts a 91dB CMRR and 100dB PSRR, packaged in an SSOP.
Analog Devices LTC6079CGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6079CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
