
Quad-channel, general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.05V/µs slew rate. This CMOS amplifier offers a low input bias current of 0.2pA and a 7µV input offset voltage. Operating from a 2.7V to 5.5V supply, it delivers 25mA output current per channel and boasts a 125dB voltage gain. The device is housed in a 16-pin SSOP package, is RoHS compliant, and operates within a 0°C to 85°C temperature range.
Analog Devices LTC6079CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6079CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
