
Quad CMOS rail-to-rail input/output operational amplifier featuring 750kHz gain bandwidth product and 125dB voltage gain. Offers 7µV input offset voltage and 0.2pA input bias current for precision applications. Operates from 2.7V to 5.5V supply with 55µA quiescent current. Provides 25mA output current per channel and boasts 91dB CMRR and 100dB PSRR. Packaged in SSOP, this RoHS compliant component is ideal for low-power general-purpose amplification.
Analog Devices LTC6079CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6079CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
