
Quad CMOS rail-to-rail input/output amplifiers offer micropower precision with a 750kHz gain bandwidth product. Featuring a low input bias current of 0.2pA and a 7µV input offset voltage, these general-purpose amplifiers operate from 2.7V to 5.5V supply voltages. High performance is demonstrated by a 120dB PSRR and 91dB CMRR, with a voltage gain of 125dB. The SSOP package contains four independent amplifier circuits, suitable for applications requiring low power consumption and high accuracy.
Analog Devices LTC6079HGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6079HGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
