
Four-channel, general-purpose operational amplifier featuring a 750kHz bandwidth and Rail-to-Rail output. This CMOS IC offers a high voltage gain of 130dB, low input bias current of 0.2pA, and a low input offset voltage of 10µV. Operating from a 2.7V to 5.5V supply, it consumes only 55µA of quiescent current. The component boasts excellent noise immunity with a 91dB CMRR and 100dB PSRR. Packaged in a DFN EP for surface mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Analog Devices LTC6079IDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6079IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
