The LTC6079IDHC#TR is a general purpose amplifier with a gain bandwidth product of 750kHz. It has an input bias current of 0.2pA and an input offset voltage of 10uV. The device operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 55uA. Each channel can supply up to 25mA of output current. The amplifier is available in a surface mount package and is packaged on a tape and reel with 2500 units per reel.
Analog Devices LTC6079IDHC#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6079IDHC#TR to view detailed technical specifications.
No datasheet is available for this part.