
General purpose operational amplifier IC featuring a 750kHz gain bandwidth product and Rail-to-Rail output. This CMOS technology device offers a low input bias current of 0.2pA and a 10uV input offset voltage. With a 55uA operating supply current and 25mA output current per channel, it operates from 2.7V to 5.5V. The amplifier boasts high performance with a 130dB voltage gain, 91dB CMRR, and 100dB PSRR. Designed for surface mount applications, it is packaged in a 16-lead DFN EP with tape and reel packaging.
Analog Devices LTC6079IDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6079IDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
