
Quad CMOS rail-to-rail input/output operational amplifiers offering micropower precision. Features include a 750kHz gain bandwidth product, 7µV input offset voltage, and 0.2pA input bias current. Achieves 91dB common mode rejection ratio and 100dB power supply rejection ratio. Operates from 2.7V to 5.5V supply with 55µA quiescent current. Packaged in SSOP for tape and reel distribution.
Analog Devices LTC6079IGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 750kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6079IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
