The LTC6081HMS8 is a dual automotive operational amplifier from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V and a maximum voltage of 6V. The device has a maximum input offset voltage of 90mV and a common-mode reject ratio of 100dB. It also features a unity gain bandwidth of 3600kHz and a slew rate of 1V/μs.
Analog Devices LTC6081HMS8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 90 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 3600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC6081HMS8 to view detailed technical specifications.
No datasheet is available for this part.