
Dual-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 3.6MHz bandwidth. This CMOS technology IC offers a 1V/µs slew rate, 120dB voltage gain, and 21mA output current per channel. With a low input bias current of 0.2pA and 70µV input offset voltage, it operates from 2.7V to 5.5V supply voltages. The amplifier boasts excellent noise immunity with 100dB CMRR and 98dB PSRR, packaged in an 8-MSOP configuration.
Analog Devices LTC6081HMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6081HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
