
Dual-channel, rail-to-rail output operational amplifier featuring a 3.5MHz gain bandwidth product and 1V/µs slew rate. This general-purpose amplifier offers a high voltage gain of 120dB and excellent common mode rejection ratio of 100dB, alongside a 98dB PSRR. Operating from 2.7V to 5.5V supply, it exhibits a low input bias current of 0.2pA and 70µV input offset voltage. The CMOS technology component is housed in an 8-MSOP package, suitable for operation between -40°C and 125°C.
Analog Devices LTC6081HMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6081HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
