
Dual-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 1V/µs slew rate. This CMOS IC offers a high voltage gain of 120dB, 100dB CMRR, and 98dB PSRR. Designed for surface mount applications in a DFN package, it operates from a 2.7V to 5.5V supply with a low 340µA operating supply current. Achieves 70µV input offset voltage and 0.2pA input bias current, suitable for temperatures from -40°C to 85°C.
Analog Devices LTC6081IDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6081IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
