
Quad-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 1.0V/µs slew rate. This CMOS IC offers a wide operating supply voltage range of 2.7V to 5.5V, with a typical supply current of 340µA. Key performance metrics include a 120dB voltage gain, 100dB CMRR, and 98dB PSRR, alongside a low input bias current of 0.2pA and 70µV input offset voltage. Designed for high-volume applications, it is packaged in a 16-pin SSOP with a 3.5MHz bandwidth and 24mA output current per channel.
Analog Devices LTC6082CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.6MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6082CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
