
General purpose operational amplifier IC featuring a 3.5MHz gain bandwidth product and 120dB voltage gain. This CMOS technology component offers four channels with a 1V/µs slew rate and 24mA output current per channel. Operating from a 2.7V to 5.5V supply, it boasts a 100dB CMRR and 98dB PSRR, with low 0.2pA input bias current and 70µV input offset voltage. Packaged in a 16-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6082CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6082CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
