Quad operational amplifier featuring a 3.6 MHz unity gain bandwidth and a 1 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 90 µV maximum and low bias current of 40 nA maximum. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 3V to 6V with a maximum supply current of 1.86 mA. The device is housed in a 16-terminal SSOP package.
Analog Devices LTC6082IGN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 4.8895 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.86 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 90 |
| Average Bias Current-Max (IIB) | 0.00004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 316000 |
| Unity Gain BW-Nom | 3600 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC6082IGN to view detailed technical specifications.
No datasheet is available for this part.