
Quad-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and Rail-to-Rail output. This CMOS IC offers a high voltage gain of 120dB and a low input bias current of 0.2pA, with an input offset voltage of 70µV. Operating from 2.7V to 5.5V supply voltages, it provides 24mA output current per channel and boasts excellent power supply rejection (98dB) and common mode rejection (100dB). The amplifier is housed in a 16-pin SSOP package and operates across a -40°C to 85°C temperature range.
Analog Devices LTC6082IGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6082IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
