
Dual-channel, general-purpose operational amplifier with a 14MHz bandwidth and 7.2V/µs slew rate. Features 1pA input bias current, 330µV input offset voltage, and 45mA output current per channel. Operates from a 2.7V to 5.5V supply, consuming 1.05mA. Housed in an 8-MSOP package, this CMOS amplifier offers 70dB CMRR and 93dB PSRR.
Analog Devices LTC6087CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Height | 0.86mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6087CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
