
General purpose operational amplifier featuring a 10MHz bandwidth and 19V/µs slew rate. This single-circuit CMOS device offers a 105dB common mode rejection ratio and 105dB power supply rejection ratio. It operates from a minimum supply voltage of 9.5V up to a maximum of 4.75V dual supply, with a low input bias current of 3pA and 330µV input offset voltage. Designed for surface mount applications, it is packaged in an 8-pin SOIC and operates across a temperature range of -40°C to 125°C.
Analog Devices LTC6090HS8E#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 330uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6090HS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
