
General purpose operational amplifier featuring a 10MHz gain bandwidth product and 19V/µs slew rate. This single-circuit, CMOS amplifier offers a 105dB common mode rejection ratio and 105dB power supply rejection ratio. Designed for surface mount applications in an 8-pin SO package, it operates from a minimum supply voltage of 9.5V with a typical 2.7mA supply current. Key performance specifications include a 330µV input offset voltage and 3pA input bias current, with an output current capability of 50mA per channel. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices LTC6090IS8E#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 330uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 2.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6090IS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
