General purpose operational amplifier featuring a 10MHz bandwidth and 19V/µs slew rate. This single-circuit CMOS device offers a 3pA input bias current and 330µV input offset voltage. Operating from a minimum dual supply voltage of 4.75V or a minimum single supply of 9.5V, it provides 50mA output current per channel. With a 105dB common mode rejection ratio and power supply rejection ratio, this surface mount SOIC package is RoHS compliant and operates between -40°C and 85°C.
Analog Devices LTC6090IS8E#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 330uV |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6090IS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.