The LTC6101BHS5#PBF is a single op-amp with a bandwidth of 200kHz, packaged in a TSOT case. It features an input bias current of 100nA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4V and 60V. The LTC6101BHS5#PBF is RoHS compliant but does not meet SVHC requirements.
Analog Devices LTC6101BHS5#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101BHS5#PBF to view detailed technical specifications.
No datasheet is available for this part.