
The LTC6101CCS5 is a low-noise operational amplifier with a nominal gain bandwidth product of 200kHz and a power supply rejection ratio of 110dB. It operates over a temperature range of 0°C to 70°C and is available in a TSOT-5 package. The device has a maximum supply voltage of 60V and a minimum supply voltage of 4V. It features an input bias current of 170nA and an input offset voltage of 150uV.
Analog Devices LTC6101CCS5 technical specifications.
| Package/Case | TSOT |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6101CCS5 to view detailed technical specifications.
No datasheet is available for this part.
