
The LTC6101CCS5#TRPBF is a single-channel operational amplifier with a gain bandwidth product of 200kHz. It operates with a maximum supply voltage of 60V and a minimum supply voltage of 4V. The device is packaged in a SOT-23-5 package and is available in a tape and reel format. The LTC6101CCS5#TRPBF is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Analog Devices LTC6101CCS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101CCS5#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
