
High-precision current sense amplifier IC featuring a 200kHz bandwidth and 150µV input offset voltage. This single-channel amplifier operates from a 4V to 60V supply range, with a dual supply capability up to 100V. It offers a 1mA output current per channel and a low 350µA operating supply current. The compact TSOT package measures 2.9mm x 1.75mm x 0.9mm and is supplied on tape and reel. RoHS compliant with a 110dB PSRR.
Analog Devices LTC6101HVACS5#TRMPBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Dual Supply Voltage | 100V |
| Gain Bandwidth Product | 200kHz |
| Height | 0.9mm |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 640uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101HVACS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
