
Single-channel, general-purpose operational amplifier IC in a compact MSOP package. Features a 200kHz bandwidth and gain bandwidth product, with low input bias current of 170nA and input offset voltage of 150uV. Operates from a 4V to 60V supply voltage, drawing a maximum of 720uA. Suitable for applications requiring precise current sensing with a maximum operating temperature of 125°C.
Analog Devices LTC6101HVAHMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 720uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101HVAHMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
