
Single-channel current sense operational amplifier with a 200kHz gain bandwidth product. Features low input bias current of 60pA and 3µV input offset voltage. Operates from a 4V to 60V supply range with a typical supply current of 420µA. Housed in an 8-MSOP package, this RoHS compliant component offers a 120dB PSRR and 1mA output current per channel.
Analog Devices LTC6102HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
