
High-precision, single-channel operational amplifier for current sensing. Features a 200kHz gain bandwidth product and a low input offset voltage of 3µV, with an input bias current of 60pA. Operates from a 4V to 60V supply range, consuming 420µA quiescent current. Offers a 1mA output current per channel and a 120dB PSRR. Packaged in an 8-lead MSOP, this RoHS compliant component is suitable for demanding applications.
Analog Devices LTC6102HVHMS8#PBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HVHMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
