
Precision zero-drift current sense amplifier featuring a 200kHz bandwidth and 3µV input offset voltage. This single-channel, surface-mount DFN package amplifier operates from a 4V to 60V supply range with a typical operating supply current of 420µA. Boasting a 120dB PSRR and 60pA input bias current, it offers a 1mA output current per channel.
Analog Devices LTC6102IDD#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
