
Single-channel, surface-mount current sense operational amplifier featuring a 200kHz gain bandwidth product. This integrated circuit offers a low input offset voltage of 3µV and an input bias current of 60pA. It operates from a 4V to 60V supply range with a typical operating supply current of 420µA and an output current of 1mA per channel. The component is housed in a DFN package, supplied on tape and reel, and boasts a high 120dB PSRR.
Analog Devices LTC6102IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
