
Dual-channel current sense operational amplifier featuring a 140kHz gain bandwidth product. Operates from a 4V to 60V supply range with a typical supply current of 390µA. Offers a low input bias current of 100nA and an input offset voltage of 85µV. Housed in an 8-MSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6103IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 140kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 85uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6103IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
