
The LTC6104IMS8#PBF is a low-noise, high-gain bandwidth single operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal gain bandwidth product of 140kHz and a power supply rejection ratio of 140dB. The device is packaged in a 8-pin MSOP package and is RoHS compliant.
Analog Devices LTC6104IMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 85uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 640uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 640uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6104IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
