
The LTC6104IMS8#TRPBF is a single op-amp from Analog Devices with a gain bandwidth product of 140kHz. It features an input bias current of 100nA and an input offset voltage of 85uV. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 60V. It is available in a 2500-unit package quantity in MSOP packaging, with a nominal operating supply current of 640uA.
Analog Devices LTC6104IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 85uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 640uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6104IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
