The LTC6240CS8 is an 8-channel operational amplifier from Analog Devices, featuring a 5V supply voltage and a unity gain bandwidth of 18000Hz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum input offset voltage of 300 microvolts and a maximum slew rate of 10 volts per microsecond.
Analog Devices LTC6240CS8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.000075 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC6240CS8 to view detailed technical specifications.
No datasheet is available for this part.