
Single-channel, general-purpose operational amplifier with an 18MHz bandwidth and 10V/µs slew rate. Features a low input bias current of 0.2pA and input offset voltage of 40µV. Operates from 2.8V to 6V supply, with 2mA quiescent current and 30mA output current. Offers 80dB CMRR and PSRR, with a voltage gain of 124.08dB. Packaged in an 8-pin SOIC, this CMOS amplifier is RoHS compliant.
Analog Devices LTC6240CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
