
General purpose operational amplifier featuring a 18MHz gain bandwidth product and 10V/µs slew rate. This single-channel CMOS amplifier offers a low input bias current of 0.2pA and an input offset voltage of 40µV. Operating from 2.8V to 6V supply voltages, it provides 30mA output current per channel and boasts 80dB CMRR and PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6240CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
