The LTC6240HS5 is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G5. The device is rated for a supply voltage of 5V and a maximum supply voltage of 7V. It has an input offset voltage of up to 450uV and an average bias current of up to 0.0025mA. The amplifier has a slew rate of 4.5V/us and a unity gain bandwidth of 12kHz.
Analog Devices LTC6240HS5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 4.5 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC6240HS5 to view detailed technical specifications.
No datasheet is available for this part.