
Analog Devices LTC6240HS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HS5#PBF to view detailed technical specifications.
No datasheet is available for this part.
