
Single-channel, general-purpose operational amplifier featuring a 18MHz gain bandwidth product and 10V/µs slew rate. This CMOS amplifier offers a low input bias current of 0.2pA and an input offset voltage of 40µV. Operating from a 2.8V to 6V supply, it provides a 78dB common mode rejection ratio and 78dB power supply rejection ratio. The amplifier is housed in a 5-pin TSOT-23 package, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LTC6240HS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
