
Single-channel, Rail-to-Rail Output General Purpose Operational Amplifier featuring an 18MHz Gain Bandwidth Product and 10V/µs Slew Rate. This CMOS amplifier operates from a wide supply voltage range of 1.4V to 12V, with a maximum dual supply voltage of 5.5V. Key specifications include a low 0.5pA input bias current, 40µV input offset voltage, and 78dB Common Mode Rejection Ratio. Packaged in a SOT-23-5, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LTC6240HVHS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HVHS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
